



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,31800 Kč | 113,18 Kč |
| 30 | 10,47100 Kč | 314,13 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 9,01320 Kč | 2 253,30 Kč |
| 500 | 8,58272 Kč | 4 291,36 Kč |
| 1 000 | 8,17263 Kč | 8 172,63 Kč |
| 2 500 | 7,66083 Kč | 19 152,08 Kč |
| 5 000 | 7,29525 Kč | 36 476,25 Kč |
| Unit Price without VAT: | 11,31800 Kč |
|---|---|
| Unit Price with VAT: | 13,69478 Kč |











