0002061101-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Yx-D
Molex Jumpers

0002061101-12-Y9-D

DigiKey Part Number
0002061101-12-Y9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-12-Y9-D
Description
12" PRE-CRIMP A2103 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1031,93200 Kč319,32 Kč
3029,55067 Kč886,52 Kč
5028,49960 Kč1 424,98 Kč
10027,13940 Kč2 713,94 Kč
25025,43844 Kč6 359,61 Kč
50024,22362 Kč12 111,81 Kč
1 00023,06756 Kč23 067,56 Kč
2 50021,62387 Kč54 059,68 Kč
5 00020,59262 Kč102 963,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,93200 Kč
Unit Price with VAT:38,63772 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 31,93200 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 31,93200 Kč
12" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 31,93200 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 31,93200 Kč
12" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 31,93200 Kč
Alternate Length
6" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 23,30900 Kč
2" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 17,37200 Kč
8" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 26,20400 Kč
3" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 18,87200 Kč
4" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 20,37200 Kč