0002061101-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0002061101-12-V9-D

DigiKey Part Number
0002061101-12-V9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-12-V9-D
Description
12" PRE-CRIMP A2103 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,27000 Kč322,70 Kč
3029,86300 Kč895,89 Kč
5028,80060 Kč1 440,03 Kč
10027,42600 Kč2 742,60 Kč
25025,70712 Kč6 426,78 Kč
50024,47946 Kč12 239,73 Kč
1 00023,31119 Kč23 311,19 Kč
2 50021,85226 Kč54 630,65 Kč
5 00020,81011 Kč104 050,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,27000 Kč
Unit Price with VAT:39,04670 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 32,27000 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 32,27000 Kč
12" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 32,27000 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 32,27000 Kč
12" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 32,27000 Kč
Alternate Length
6" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 23,55500 Kč
2" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 17,55600 Kč
8" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 26,48100 Kč
3" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 19,07100 Kč
4" PRE-CRIMP A2103 VIOLET
In-Stock: 0
Unit Price: 20,58700 Kč