



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,17900 Kč | 281,79 Kč |
| 30 | 26,07267 Kč | 782,18 Kč |
| 50 | 25,14300 Kč | 1 257,15 Kč |
| 100 | 23,94190 Kč | 2 394,19 Kč |
| 250 | 22,44268 Kč | 5 610,67 Kč |
| 500 | 21,37092 Kč | 10 685,46 Kč |
| 1 000 | 20,35063 Kč | 20 350,63 Kč |
| 2 500 | 19,07710 Kč | 47 692,75 Kč |
| 5 000 | 18,16722 Kč | 90 836,10 Kč |
| Unit Price without VAT: | 28,17900 Kč |
|---|---|
| Unit Price with VAT: | 34,09659 Kč |











