Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-R9

DigiKey Part Number
0002061101-10-R9-ND
Manufacturer
Manufacturer Product Number
0002061101-10-R9
Description
10" PRE-CRIMP A2103 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,26100 Kč252,61 Kč
3023,37767 Kč701,33 Kč
5022,54760 Kč1 127,38 Kč
10021,46840 Kč2 146,84 Kč
25020,12280 Kč5 030,70 Kč
50019,16236 Kč9 581,18 Kč
1 00018,24747 Kč18 247,47 Kč
2 50017,10539 Kč42 763,47 Kč
5 00016,28953 Kč81 447,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26100 Kč
Unit Price with VAT:30,56581 Kč
Alternate Color
10" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 25,26100 Kč
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 25,26100 Kč
10" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 25,26100 Kč
10" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 25,26100 Kč
10" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 25,26100 Kč
Alternate Length
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 16,31500 Kč
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 17,82700 Kč
11" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 26,73000 Kč
Assembly Component