Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-03-R9

DigiKey Part Number
0002061101-03-R9-ND
Manufacturer
Manufacturer Product Number
0002061101-03-R9
Description
3" PRE-CRIMP A2103 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,78300 Kč147,83 Kč
3013,68367 Kč410,51 Kč
5013,19520 Kč659,76 Kč
10012,56310 Kč1 256,31 Kč
25011,77652 Kč2 944,13 Kč
50011,21336 Kč5 606,68 Kč
1 00010,67790 Kč10 677,90 Kč
2 50010,00941 Kč25 023,53 Kč
5 0009,53179 Kč47 658,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,78300 Kč
Unit Price with VAT:17,88743 Kč
Alternate Color
3" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 14,78300 Kč
Alternate Length
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 13,25000 Kč
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 17,82700 Kč
11" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 26,73000 Kč
Assembly Component