Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-R9

DigiKey Part Number
0002061101-11-R9-ND
Manufacturer
Manufacturer Product Number
0002061101-11-R9
Description
11" PRE-CRIMP A2103 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,73000 Kč267,30 Kč
3024,72867 Kč741,86 Kč
5023,84960 Kč1 192,48 Kč
10022,70930 Kč2 270,93 Kč
25021,28608 Kč5 321,52 Kč
50020,26936 Kč10 134,68 Kč
1 00019,30178 Kč19 301,78 Kč
2 50018,09381 Kč45 234,53 Kč
5 00017,23075 Kč86 153,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč
Alternate Color
11" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 26,73000 Kč
11" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 26,73000 Kč
Alternate Length
2" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 17,82700 Kč
Assembly Component