



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,78300 Kč | 147,83 Kč |
| 30 | 13,68367 Kč | 410,51 Kč |
| 50 | 13,19520 Kč | 659,76 Kč |
| 100 | 12,56310 Kč | 1 256,31 Kč |
| 250 | 11,77652 Kč | 2 944,13 Kč |
| 500 | 11,21336 Kč | 5 606,68 Kč |
| 1 000 | 10,67790 Kč | 10 677,90 Kč |
| 2 500 | 10,00941 Kč | 25 023,53 Kč |
| 5 000 | 9,53179 Kč | 47 658,95 Kč |
| Unit Price without VAT: | 14,78300 Kč |
|---|---|
| Unit Price with VAT: | 17,88743 Kč |











