Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-A9

DigiKey Part Number
0002061101-12-A9-ND
Manufacturer
Manufacturer Product Number
0002061101-12-A9
Description
12" PRE-CRIMP A2103 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,17900 Kč281,79 Kč
3026,07267 Kč782,18 Kč
5025,14300 Kč1 257,15 Kč
10023,94190 Kč2 394,19 Kč
25022,44268 Kč5 610,67 Kč
50021,37092 Kč10 685,46 Kč
1 00020,35063 Kč20 350,63 Kč
2 50019,07710 Kč47 692,75 Kč
5 00018,16722 Kč90 836,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,17900 Kč
Unit Price with VAT:34,09659 Kč
Alternate Color
12" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 28,17900 Kč
12" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 28,17900 Kč
12" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 28,17900 Kč
12" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 28,17900 Kč
12" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: 28,17900 Kč
Alternate Length
2" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 13,25000 Kč
3" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 14,78300 Kč
4" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 17,82700 Kč