


0002061101-11-V2 | |
---|---|
DigiKey Part Number | 0002061101-11-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-V2 |
Description | 11" PRE-CRIMP A2101 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 19,85100 Kč | 198,51 Kč |
30 | 18,36500 Kč | 550,95 Kč |
50 | 17,71800 Kč | 885,90 Kč |
100 | 16,86810 Kč | 1 686,81 Kč |
250 | 15,81164 Kč | 3 952,91 Kč |
500 | 15,05634 Kč | 7 528,17 Kč |
1 000 | 14,33729 Kč | 14 337,29 Kč |
2 500 | 13,43976 Kč | 33 599,40 Kč |
5 000 | 12,79866 Kč | 63 993,30 Kč |
Unit Price without VAT: | 19,85100 Kč |
---|---|
Unit Price with VAT: | 24,01971 Kč |









