Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-G2

DigiKey Part Number
0002061101-11-G2-ND
Manufacturer
Manufacturer Product Number
0002061101-11-G2
Description
11" PRE-CRIMP A2101 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,01100 Kč200,11 Kč
3018,51333 Kč555,40 Kč
5017,86080 Kč893,04 Kč
10017,00420 Kč1 700,42 Kč
25015,93916 Kč3 984,79 Kč
50015,17778 Kč7 588,89 Kč
1 00014,45292 Kč14 452,92 Kč
2 50013,54816 Kč33 870,40 Kč
5 00012,90189 Kč64 509,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,01100 Kč
Unit Price with VAT:24,21331 Kč
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 20,01100 Kč
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 20,01100 Kč
11" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 20,01100 Kč
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 20,01100 Kč
11" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 20,01100 Kč
Alternate Length
2" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 11,94800 Kč
3" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 12,87200 Kč
4" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 13,77500 Kč
5" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,67800 Kč
6" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,58100 Kč