Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-B0

DigiKey Part Number
0002061101-10-B0-ND
Manufacturer
Manufacturer Product Number
0002061101-10-B0
Description
10" PRE-CRIMP A2102 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,25000 Kč212,50 Kč
3019,66100 Kč589,83 Kč
5018,96540 Kč948,27 Kč
10018,05830 Kč1 805,83 Kč
25016,92524 Kč4 231,31 Kč
50016,11722 Kč8 058,61 Kč
1 00015,34765 Kč15 347,65 Kč
2 50014,38690 Kč35 967,25 Kč
5 00013,70065 Kč68 503,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč
Alternate Color
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 21,25000 Kč
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 21,25000 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 21,25000 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 21,25000 Kč
10" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 21,25000 Kč
Alternate Length
2" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,38900 Kč
3" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 13,52300 Kč
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 14,65700 Kč
12" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 23,41300 Kč
5" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 15,76900 Kč