



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65700 Kč | 146,57 Kč |
| 30 | 13,55067 Kč | 406,52 Kč |
| 50 | 13,07340 Kč | 653,67 Kč |
| 100 | 12,44760 Kč | 1 244,76 Kč |
| 250 | 11,66732 Kč | 2 916,83 Kč |
| 500 | 11,10962 Kč | 5 554,81 Kč |
| 1 000 | 10,57921 Kč | 10 579,21 Kč |
| 2 500 | 9,91685 Kč | 24 792,12 Kč |
| 5 000 | 9,44364 Kč | 47 218,20 Kč |
| Unit Price without VAT: | 14,65700 Kč |
|---|---|
| Unit Price with VAT: | 17,73497 Kč |











