



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38900 Kč | 123,89 Kč |
| 30 | 11,46500 Kč | 343,95 Kč |
| 50 | 11,05760 Kč | 552,88 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,86824 Kč | 2 467,06 Kč |
| 500 | 9,39660 Kč | 4 698,30 Kč |
| 1 000 | 8,94788 Kč | 8 947,88 Kč |
| 2 500 | 8,38752 Kč | 20 968,80 Kč |
| 5 000 | 7,98726 Kč | 39 936,30 Kč |
| Unit Price without VAT: | 12,38900 Kč |
|---|---|
| Unit Price with VAT: | 14,99069 Kč |











