



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,25000 Kč | 212,50 Kč |
| 30 | 19,66100 Kč | 589,83 Kč |
| 50 | 18,96540 Kč | 948,27 Kč |
| 100 | 18,05830 Kč | 1 805,83 Kč |
| 250 | 16,92524 Kč | 4 231,31 Kč |
| 500 | 16,11722 Kč | 8 058,61 Kč |
| 1 000 | 15,34765 Kč | 15 347,65 Kč |
| 2 500 | 14,38690 Kč | 35 967,25 Kč |
| 5 000 | 13,70065 Kč | 68 503,25 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |











