



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,76900 Kč | 157,69 Kč |
| 30 | 14,58667 Kč | 437,60 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39670 Kč | 1 339,67 Kč |
| 250 | 12,55680 Kč | 3 139,20 Kč |
| 500 | 11,95710 Kč | 5 978,55 Kč |
| 1 000 | 11,38638 Kč | 11 386,38 Kč |
| 2 500 | 10,67337 Kč | 26 683,42 Kč |
| 5 000 | 10,16408 Kč | 50 820,40 Kč |
| Unit Price without VAT: | 15,76900 Kč |
|---|---|
| Unit Price with VAT: | 19,08049 Kč |











