



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,88200 Kč | 168,82 Kč |
| 30 | 15,61567 Kč | 468,47 Kč |
| 50 | 15,05980 Kč | 752,99 Kč |
| 100 | 14,33950 Kč | 1 433,95 Kč |
| 250 | 13,44124 Kč | 3 360,31 Kč |
| 500 | 12,79870 Kč | 6 399,35 Kč |
| 1 000 | 12,18766 Kč | 12 187,66 Kč |
| 2 500 | 11,42459 Kč | 28 561,48 Kč |
| 5 000 | 10,87953 Kč | 54 397,65 Kč |
| Unit Price without VAT: | 16,88200 Kč |
|---|---|
| Unit Price with VAT: | 20,42722 Kč |











