Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-06-S0

DigiKey Part Number
0002061101-06-S0-ND
Manufacturer
Manufacturer Product Number
0002061101-06-S0
Description
6" PRE-CRIMP A2102 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,88200 Kč168,82 Kč
3015,61567 Kč468,47 Kč
5015,05980 Kč752,99 Kč
10014,33950 Kč1 433,95 Kč
25013,44124 Kč3 360,31 Kč
50012,79870 Kč6 399,35 Kč
1 00012,18766 Kč12 187,66 Kč
2 50011,42459 Kč28 561,48 Kč
5 00010,87953 Kč54 397,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,88200 Kč
Unit Price with VAT:20,42722 Kč
Alternate Color
6" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 16,88200 Kč
6" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 16,88200 Kč
6" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 16,88200 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,88200 Kč
6" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 16,88200 Kč
Alternate Length
2" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 12,38900 Kč
3" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 13,52300 Kč
4" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 14,65700 Kč
12" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 23,41300 Kč
5" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 15,76900 Kč
Assembly Component