



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,52300 Kč | 135,23 Kč |
| 30 | 12,51467 Kč | 375,44 Kč |
| 50 | 12,06960 Kč | 603,48 Kč |
| 100 | 11,49220 Kč | 1 149,22 Kč |
| 250 | 10,77112 Kč | 2 692,78 Kč |
| 500 | 10,25668 Kč | 5 128,34 Kč |
| 1 000 | 9,76680 Kč | 9 766,80 Kč |
| 2 500 | 9,15521 Kč | 22 888,03 Kč |
| 5 000 | 8,71833 Kč | 43 591,65 Kč |
| Unit Price without VAT: | 13,52300 Kč |
|---|---|
| Unit Price with VAT: | 16,36283 Kč |











