Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-03-A0

DigiKey Part Number
0002061101-03-A0-ND
Manufacturer
Manufacturer Product Number
0002061101-03-A0
Description
3" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,52300 Kč135,23 Kč
3012,51467 Kč375,44 Kč
5012,06960 Kč603,48 Kč
10011,49220 Kč1 149,22 Kč
25010,77112 Kč2 692,78 Kč
50010,25668 Kč5 128,34 Kč
1 0009,76680 Kč9 766,80 Kč
2 5009,15521 Kč22 888,03 Kč
5 0008,71833 Kč43 591,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52300 Kč
Unit Price with VAT:16,36283 Kč
Alternate Color
3" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 13,52300 Kč
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 13,52300 Kč
3" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 13,52300 Kč
3" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 13,52300 Kč
3" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 13,52300 Kč
Alternate Length
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 12,38900 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,65700 Kč
12" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 23,41300 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,88200 Kč
Assembly Component