Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-A0

DigiKey Part Number
0002061101-12-A0-ND
Manufacturer
Manufacturer Product Number
0002061101-12-A0
Description
12" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,41300 Kč234,13 Kč
3021,65600 Kč649,68 Kč
5020,88880 Kč1 044,44 Kč
10019,88930 Kč1 988,93 Kč
25018,64204 Kč4 660,51 Kč
50017,75170 Kč8 875,85 Kč
1 00016,90444 Kč16 904,44 Kč
2 50015,84635 Kč39 615,88 Kč
5 00015,09042 Kč75 452,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,41300 Kč
Unit Price with VAT:28,32973 Kč
Alternate Color
12" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 23,41300 Kč
12" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 23,41300 Kč
12" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 23,41300 Kč
12" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 23,41300 Kč
12" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 23,41300 Kč
Alternate Length
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 12,38900 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 13,52300 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,65700 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,76900 Kč
6" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,88200 Kč
Assembly Component