



0002061101-08-W0 | |
|---|---|
DigiKey Part Number | 0002061101-08-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-08-W0 |
Description | 8" PRE-CRIMP A2102 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,11300 Kč | 191,13 Kč |
| 30 | 17,68900 Kč | 530,67 Kč |
| 50 | 17,06320 Kč | 853,16 Kč |
| 100 | 16,24850 Kč | 1 624,85 Kč |
| 250 | 15,23008 Kč | 3 807,52 Kč |
| 500 | 14,50260 Kč | 7 251,30 Kč |
| 1 000 | 13,81006 Kč | 13 810,06 Kč |
| 2 500 | 12,94558 Kč | 32 363,95 Kč |
| 5 000 | 12,32802 Kč | 61 640,10 Kč |
| Unit Price without VAT: | 19,11300 Kč |
|---|---|
| Unit Price with VAT: | 23,12673 Kč |











