



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38900 Kč | 123,89 Kč |
| 30 | 11,46500 Kč | 343,95 Kč |
| 50 | 11,05760 Kč | 552,88 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 250 | 9,86824 Kč | 2 467,06 Kč |
| 500 | 9,39660 Kč | 4 698,30 Kč |
| 1 000 | 8,94788 Kč | 8 947,88 Kč |
| 2 500 | 8,38752 Kč | 20 968,80 Kč |
| 5 000 | 7,98726 Kč | 39 936,30 Kč |
| Unit Price without VAT: | 12,38900 Kč |
|---|---|
| Unit Price with VAT: | 14,99069 Kč |











