



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,41300 Kč | 234,13 Kč |
| 30 | 21,65600 Kč | 649,68 Kč |
| 50 | 20,88880 Kč | 1 044,44 Kč |
| 100 | 19,88930 Kč | 1 988,93 Kč |
| 250 | 18,64204 Kč | 4 660,51 Kč |
| 500 | 17,75170 Kč | 8 875,85 Kč |
| 1 000 | 16,90444 Kč | 16 904,44 Kč |
| 2 500 | 15,84635 Kč | 39 615,88 Kč |
| 5 000 | 15,09042 Kč | 75 452,10 Kč |
| Unit Price without VAT: | 23,41300 Kč |
|---|---|
| Unit Price with VAT: | 28,32973 Kč |











