Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-N0

DigiKey Part Number
0002061101-08-N0-ND
Manufacturer
Manufacturer Product Number
0002061101-08-N0
Description
8" PRE-CRIMP A2102 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,06600 Kč190,66 Kč
3017,64533 Kč529,36 Kč
5017,02100 Kč851,05 Kč
10016,20840 Kč1 620,84 Kč
25015,19248 Kč3 798,12 Kč
50014,46678 Kč7 233,39 Kč
1 00013,77595 Kč13 775,95 Kč
2 50012,91360 Kč32 284,00 Kč
5 00012,29756 Kč61 487,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,06600 Kč
Unit Price with VAT:23,06986 Kč
Alternate Color
8" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 19,06600 Kč
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 19,06600 Kč
8" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 19,06600 Kč
8" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 19,06600 Kč
8" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 19,06600 Kč
Alternate Length
2" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 12,38900 Kč
3" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 13,52300 Kč
4" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 14,65700 Kč
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 15,76900 Kč
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 21,25000 Kč