Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-N0

DigiKey Part Number
0002061101-04-N0-ND
Manufacturer
Manufacturer Product Number
0002061101-04-N0
Description
4" PRE-CRIMP A2102 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,65700 Kč146,57 Kč
3013,55067 Kč406,52 Kč
5013,07340 Kč653,67 Kč
10012,44760 Kč1 244,76 Kč
25011,66732 Kč2 916,83 Kč
50011,10962 Kč5 554,81 Kč
1 00010,57921 Kč10 579,21 Kč
2 5009,91685 Kč24 792,12 Kč
5 0009,44364 Kč47 218,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,65700 Kč
Unit Price with VAT:17,73497 Kč
Alternate Color
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 14,65700 Kč
4" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 14,65700 Kč
Alternate Length
2" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 12,38900 Kč
3" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 13,52300 Kč
8" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 19,06600 Kč
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 15,76900 Kč
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 21,25000 Kč