


0002061101-06-W2-D | |
|---|---|
DigiKey Part Number | 0002061101-06-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-W2-D |
Description | 6" PRE-CRIMP A2101 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,64300 Kč | 196,43 Kč |
| 30 | 18,17767 Kč | 545,33 Kč |
| 50 | 17,53060 Kč | 876,53 Kč |
| 100 | 16,69320 Kč | 1 669,32 Kč |
| 250 | 15,64748 Kč | 3 911,87 Kč |
| 500 | 14,90012 Kč | 7 450,06 Kč |
| 1 000 | 14,18856 Kč | 14 188,56 Kč |
| 2 500 | 13,30037 Kč | 33 250,92 Kč |
| 5 000 | 12,66585 Kč | 63 329,25 Kč |
| Unit Price without VAT: | 19,64300 Kč |
|---|---|
| Unit Price with VAT: | 23,76803 Kč |











