White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-W2-D

DigiKey Part Number
0002061101-11-W2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-11-W2-D
Description
11" PRE-CRIMP A2101 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,14800 Kč241,48 Kč
3022,34200 Kč670,26 Kč
5021,55240 Kč1 077,62 Kč
10020,52130 Kč2 052,13 Kč
25019,23500 Kč4 808,75 Kč
50018,31656 Kč9 158,28 Kč
1 00017,44220 Kč17 442,20 Kč
2 50016,35047 Kč40 876,18 Kč
5 00015,57052 Kč77 852,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,14800 Kč
Unit Price with VAT:29,21908 Kč
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 24,14800 Kč
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 24,14800 Kč
11" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 24,14800 Kč
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 24,14800 Kč
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 24,14800 Kč
Alternate Length
10" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 23,28700 Kč
2" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 16,27300 Kč
12" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 25,00900 Kč
3" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 17,15500 Kč
4" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 18,03700 Kč