



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,15500 Kč | 171,55 Kč |
| 30 | 15,87433 Kč | 476,23 Kč |
| 50 | 15,30760 Kč | 765,38 Kč |
| 100 | 14,57680 Kč | 1 457,68 Kč |
| 250 | 13,66296 Kč | 3 415,74 Kč |
| 500 | 13,01036 Kč | 6 505,18 Kč |
| 1 000 | 12,38903 Kč | 12 389,03 Kč |
| 2 500 | 11,61340 Kč | 29 033,50 Kč |
| 5 000 | 11,05931 Kč | 55 296,55 Kč |
| Unit Price without VAT: | 17,15500 Kč |
|---|---|
| Unit Price with VAT: | 20,75755 Kč |











