



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,80100 Kč | 198,01 Kč |
| 30 | 18,32433 Kč | 549,73 Kč |
| 50 | 17,67200 Kč | 883,60 Kč |
| 100 | 16,82780 Kč | 1 682,78 Kč |
| 250 | 15,77368 Kč | 3 943,42 Kč |
| 500 | 15,02028 Kč | 7 510,14 Kč |
| 1 000 | 14,30300 Kč | 14 303,00 Kč |
| 2 500 | 13,40764 Kč | 33 519,10 Kč |
| 5 000 | 12,76800 Kč | 63 840,00 Kč |
| Unit Price without VAT: | 19,80100 Kč |
|---|---|
| Unit Price with VAT: | 23,95921 Kč |











