



0002061101-06-W0-D | |
|---|---|
DigiKey Part Number | 0002061101-06-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-W0-D |
Description | 6" PRE-CRIMP A2102 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,13400 Kč | 211,34 Kč |
| 30 | 19,54833 Kč | 586,45 Kč |
| 50 | 18,85240 Kč | 942,62 Kč |
| 100 | 17,95140 Kč | 1 795,14 Kč |
| 250 | 16,82568 Kč | 4 206,42 Kč |
| 500 | 16,02242 Kč | 8 011,21 Kč |
| 1 000 | 15,25746 Kč | 15 257,46 Kč |
| 2 500 | 14,30238 Kč | 35 755,95 Kč |
| 5 000 | 13,62011 Kč | 68 100,55 Kč |
| Unit Price without VAT: | 21,13400 Kč |
|---|---|
| Unit Price with VAT: | 25,57214 Kč |











