



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,00400 $ | 10,04 $ |
| 30 | 0,92867 $ | 27,86 $ |
| 50 | 0,89560 $ | 44,78 $ |
| 100 | 0,85280 $ | 85,28 $ |
| 250 | 0,79932 $ | 199,83 $ |
| 500 | 0,76116 $ | 380,58 $ |
| 1 000 | 0,72482 $ | 724,82 $ |
| 2 500 | 0,67945 $ | 1 698,62 $ |
| 5 000 | 0,64704 $ | 3 235,20 $ |
| Unit Price without VAT: | 1,00400 $ |
|---|---|
| Unit Price with VAT: | 1,21484 $ |











