



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,08200 Kč | 210,82 Kč |
| 30 | 19,50000 Kč | 585,00 Kč |
| 50 | 18,80580 Kč | 940,29 Kč |
| 100 | 17,90710 Kč | 1 790,71 Kč |
| 250 | 16,78412 Kč | 4 196,03 Kč |
| 500 | 15,98284 Kč | 7 991,42 Kč |
| 1 000 | 15,21977 Kč | 15 219,77 Kč |
| 2 500 | 14,26705 Kč | 35 667,62 Kč |
| 5 000 | 13,58646 Kč | 67 932,30 Kč |
| Unit Price without VAT: | 21,08200 Kč |
|---|---|
| Unit Price with VAT: | 25,50922 Kč |











