Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-R0-D

DigiKey Part Number
0002061101-11-R0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-11-R0-D
Description
11" PRE-CRIMP A2102 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,43600 Kč264,36 Kč
3024,45567 Kč733,67 Kč
5023,58500 Kč1 179,25 Kč
10022,45950 Kč2 245,95 Kč
25021,05176 Kč5 262,94 Kč
50020,04596 Kč10 022,98 Kč
1 00019,08907 Kč19 089,07 Kč
2 50017,89441 Kč44 736,03 Kč
5 00017,04093 Kč85 204,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,43600 Kč
Unit Price with VAT:31,98756 Kč
Alternate Color
11" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 26,43600 Kč
11" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 26,43600 Kč
11" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 27,92700 Kč
11" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 26,43600 Kč
11" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 26,43600 Kč
Alternate Length
8" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 23,22400 Kč
2" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 17,80600 Kč
4" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 18,89800 Kč
Assembly Component