



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,89800 Kč | 188,98 Kč |
| 30 | 17,48433 Kč | 524,53 Kč |
| 50 | 16,86140 Kč | 843,07 Kč |
| 100 | 16,05720 Kč | 1 605,72 Kč |
| 250 | 15,04968 Kč | 3 762,42 Kč |
| 500 | 14,33114 Kč | 7 165,57 Kč |
| 1 000 | 13,64681 Kč | 13 646,81 Kč |
| 2 500 | 12,79240 Kč | 31 981,00 Kč |
| 5 000 | 12,18216 Kč | 60 910,80 Kč |
| Unit Price without VAT: | 18,89800 Kč |
|---|---|
| Unit Price with VAT: | 22,86658 Kč |











