Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-A0-D

DigiKey Part Number
0002061101-04-A0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-04-A0-D
Description
4" PRE-CRIMP A2102 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,89800 Kč188,98 Kč
3017,48433 Kč524,53 Kč
5016,86140 Kč843,07 Kč
10016,05720 Kč1 605,72 Kč
25015,04968 Kč3 762,42 Kč
50014,33114 Kč7 165,57 Kč
1 00013,64681 Kč13 646,81 Kč
2 50012,79240 Kč31 981,00 Kč
5 00012,18216 Kč60 910,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,89800 Kč
Unit Price with VAT:22,86658 Kč
Alternate Color
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 18,89800 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 18,89800 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 18,89800 Kč
4" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 18,89800 Kč
4" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 18,89800 Kč
Alternate Length
8" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 23,22400 Kč
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 17,80600 Kč
11" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 26,43600 Kč
Assembly Component