



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,43600 Kč | 264,36 Kč |
| 30 | 24,45567 Kč | 733,67 Kč |
| 50 | 23,58500 Kč | 1 179,25 Kč |
| 100 | 22,45950 Kč | 2 245,95 Kč |
| 250 | 21,05176 Kč | 5 262,94 Kč |
| 500 | 20,04596 Kč | 10 022,98 Kč |
| 1 000 | 19,08907 Kč | 19 089,07 Kč |
| 2 500 | 17,89441 Kč | 44 736,03 Kč |
| 5 000 | 17,04093 Kč | 85 204,65 Kč |
| Unit Price without VAT: | 26,43600 Kč |
|---|---|
| Unit Price with VAT: | 31,98756 Kč |











