White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-W0-D

DigiKey Part Number
0002061101-08-W0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-08-W0-D
Description
8" PRE-CRIMP A2102 WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,22400 Kč232,24 Kč
3021,49500 Kč644,85 Kč
5020,72920 Kč1 036,46 Kč
10019,73810 Kč1 973,81 Kč
25018,50176 Kč4 625,44 Kč
50017,61858 Kč8 809,29 Kč
1 00016,77740 Kč16 777,40 Kč
2 50015,72708 Kč39 317,70 Kč
5 00014,97699 Kč74 884,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,22400 Kč
Unit Price with VAT:28,10104 Kč
Alternate Color
8" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 23,22400 Kč
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 23,22400 Kč
8" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 23,22400 Kč
8" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 23,22400 Kč
8" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 23,22400 Kč
Alternate Length
2" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 17,80600 Kč
11" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 26,43600 Kč
4" PRE-CRIMP A2102 WHITE
In-Stock: 0
Unit Price: 18,89800 Kč