


0002061101-05-Y0-D | |
|---|---|
DigiKey Part Number | 0002061101-05-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-05-Y0-D |
Description | 5" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,83000 Kč | 198,30 Kč |
| 30 | 18,34433 Kč | 550,33 Kč |
| 50 | 17,69300 Kč | 884,65 Kč |
| 100 | 16,84730 Kč | 1 684,73 Kč |
| 250 | 15,79248 Kč | 3 948,12 Kč |
| 500 | 15,03802 Kč | 7 519,01 Kč |
| 1 000 | 14,31979 Kč | 14 319,79 Kč |
| 2 500 | 13,42352 Kč | 33 558,80 Kč |
| 5 000 | 12,78316 Kč | 63 915,80 Kč |
| Unit Price without VAT: | 19,83000 Kč |
|---|---|
| Unit Price with VAT: | 23,99430 Kč |











