Yellow 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-02-Y0-D

DigiKey Part Number
0002061101-02-Y0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-02-Y0-D
Description
2" PRE-CRIMP A2102 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,69300 Kč166,93 Kč
3015,44767 Kč463,43 Kč
5014,90020 Kč745,01 Kč
10014,18620 Kč1 418,62 Kč
25013,29676 Kč3 324,19 Kč
50012,66138 Kč6 330,69 Kč
1 00012,05684 Kč12 056,84 Kč
2 50011,30196 Kč28 254,90 Kč
5 00010,76278 Kč53 813,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,69300 Kč
Unit Price with VAT:20,19853 Kč
Alternate Color
2" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 16,69300 Kč
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 16,69300 Kč
2" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 16,69300 Kč
2" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 16,69300 Kč
2" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 16,69300 Kč
Alternate Length
8" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 23,22400 Kč
10" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 17,80600 Kč
11" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 26,43600 Kč
4" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 18,89800 Kč