



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,69300 Kč | 166,93 Kč |
| 30 | 15,44767 Kč | 463,43 Kč |
| 50 | 14,90020 Kč | 745,01 Kč |
| 100 | 14,18620 Kč | 1 418,62 Kč |
| 250 | 13,29676 Kč | 3 324,19 Kč |
| 500 | 12,66138 Kč | 6 330,69 Kč |
| 1 000 | 12,05684 Kč | 12 056,84 Kč |
| 2 500 | 11,30196 Kč | 28 254,90 Kč |
| 5 000 | 10,76278 Kč | 53 813,90 Kč |
| Unit Price without VAT: | 16,69300 Kč |
|---|---|
| Unit Price with VAT: | 20,19853 Kč |











