Green 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-03-G0-D

DigiKey Part Number
0002061101-03-G0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-03-G0-D
Description
3" PRE-CRIMP A2102 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,80600 Kč178,06 Kč
3016,46933 Kč494,08 Kč
5015,88280 Kč794,14 Kč
10015,12490 Kč1 512,49 Kč
25014,17616 Kč3 544,04 Kč
50013,49878 Kč6 749,39 Kč
1 00012,85414 Kč12 854,14 Kč
2 50012,04932 Kč30 123,30 Kč
5 00011,47453 Kč57 372,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,80600 Kč
Unit Price with VAT:21,54526 Kč
Alternate Color
3" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 17,80600 Kč
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
3" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 17,80600 Kč
3" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 17,80600 Kč
3" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: 17,80600 Kč
Alternate Length
8" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 23,22400 Kč
2" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 25,36600 Kč
11" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 27,92700 Kč
4" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 18,89800 Kč
Assembly Component