Blue 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-05-L0-D

DigiKey Part Number
0002061101-05-L0-D-ND
Manufacturer
Manufacturer Product Number
0002061101-05-L0-D
Description
5" PRE-CRIMP A2102 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,99000 Kč199,90 Kč
3018,49233 Kč554,77 Kč
5017,83580 Kč891,79 Kč
10016,98320 Kč1 698,32 Kč
25015,91984 Kč3 979,96 Kč
50015,15930 Kč7 579,65 Kč
1 00014,43529 Kč14 435,29 Kč
2 50013,53178 Kč33 829,45 Kč
5 00012,88626 Kč64 431,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,99000 Kč
Unit Price with VAT:24,18790 Kč
Alternate Color
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 19,99000 Kč
5" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 19,99000 Kč
5" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 19,99000 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 19,99000 Kč
5" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 19,99000 Kč
Alternate Length
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 23,22400 Kč
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 16,69300 Kč
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 25,36600 Kč
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
11" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 26,43600 Kč