



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,99000 Kč | 199,90 Kč |
| 30 | 18,49233 Kč | 554,77 Kč |
| 50 | 17,83580 Kč | 891,79 Kč |
| 100 | 16,98320 Kč | 1 698,32 Kč |
| 250 | 15,91984 Kč | 3 979,96 Kč |
| 500 | 15,15930 Kč | 7 579,65 Kč |
| 1 000 | 14,43529 Kč | 14 435,29 Kč |
| 2 500 | 13,53178 Kč | 33 829,45 Kč |
| 5 000 | 12,88626 Kč | 64 431,30 Kč |
| Unit Price without VAT: | 19,99000 Kč |
|---|---|
| Unit Price with VAT: | 24,18790 Kč |











