0002061101-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Wx-D
Molex Jumpers

0002061101-05-W2-D

DigiKey Part Number
0002061101-05-W2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-05-W2-D
Description
5" PRE-CRIMP A2101 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,76800 Kč187,68 Kč
3017,37233 Kč521,17 Kč
5016,75560 Kč837,78 Kč
10015,95160 Kč1 595,16 Kč
25014,95260 Kč3 738,15 Kč
50014,23814 Kč7 119,07 Kč
1 00013,55846 Kč13 558,46 Kč
2 50012,70963 Kč31 774,08 Kč
5 00012,10335 Kč60 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,76800 Kč
Unit Price with VAT:22,70928 Kč
Alternate Color
5" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 18,76800 Kč
5" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 18,76800 Kč
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 18,76800 Kč
5" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 18,76800 Kč
5" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 18,76800 Kč
Alternate Length
10" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 23,10000 Kč
11" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 23,95500 Kč
2" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 16,14300 Kč
12" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 24,80900 Kč
3" PRE-CRIMP A2101 WHITE
In-Stock: 0
Unit Price: 17,01800 Kč