



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,91900 Kč | 189,19 Kč |
| 30 | 17,51233 Kč | 525,37 Kč |
| 50 | 16,89080 Kč | 844,54 Kč |
| 100 | 16,08030 Kč | 1 608,03 Kč |
| 250 | 15,07320 Kč | 3 768,30 Kč |
| 500 | 14,35298 Kč | 7 176,49 Kč |
| 1 000 | 13,66781 Kč | 13 667,81 Kč |
| 2 500 | 12,81214 Kč | 32 030,35 Kč |
| 5 000 | 12,20097 Kč | 61 004,85 Kč |
| Unit Price without VAT: | 18,91900 Kč |
|---|---|
| Unit Price with VAT: | 22,89199 Kč |











