Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667844

DigiKey Part Number
2508-R-667844TR-ND - Tape & Reel (TR)
2508-R-667844CT-ND - Cut Tape (CT)
2508-R-667844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667844
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.80mm x 3.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
257gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,49600 Kč74,96 Kč
256,99640 Kč174,91 Kč
1006,25950 Kč625,95 Kč
2505,79880 Kč1 449,70 Kč
5005,47250 Kč2 736,25 Kč
1 0005,16887 Kč5 168,87 Kč
2 5004,80586 Kč12 014,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,56106 Kč22 805,30 Kč
10 0004,34197 Kč43 419,70 Kč
15 0004,22536 Kč63 380,40 Kč
25 0004,09016 Kč102 254,00 Kč
35 0004,00794 Kč140 277,90 Kč
50 0003,92647 Kč196 323,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč