
R-667843 | |
|---|---|
DigiKey Part Number | 2508-R-667843TR-ND - Tape & Reel (TR) 2508-R-667843CT-ND - Cut Tape (CT) 2508-R-667843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667843 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.80mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 194gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 100 | 5,53720 Kč | 553,72 Kč |
| 250 | 5,13024 Kč | 1 282,56 Kč |
| 500 | 4,84130 Kč | 2 420,65 Kč |
| 1 000 | 4,57189 Kč | 4 571,89 Kč |
| 2 500 | 4,24882 Kč | 10 622,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,03052 Kč | 20 152,60 Kč |
| 10 000 | 3,83472 Kč | 38 347,20 Kč |
| 15 000 | 3,73043 Kč | 55 956,45 Kč |
| 25 000 | 3,60938 Kč | 90 234,50 Kč |
| 35 000 | 3,53570 Kč | 123 749,50 Kč |
| 50 000 | 3,46263 Kč | 173 131,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





