
R-667903 | |
|---|---|
DigiKey Part Number | 2508-R-667903TR-ND - Tape & Reel (TR) 2508-R-667903CT-ND - Cut Tape (CT) 2508-R-667903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667903 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 194gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,61452 Kč | 1 153,63 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 4,11141 Kč | 4 111,41 Kč |
| 2 500 | 3,81937 Kč | 9 548,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,62169 Kč | 18 108,45 Kč |
| 10 000 | 3,44413 Kč | 34 441,30 Kč |
| 15 000 | 3,34945 Kč | 50 241,75 Kč |
| 25 000 | 3,23944 Kč | 80 986,00 Kč |
| 35 000 | 3,17244 Kč | 111 035,40 Kč |
| 50 000 | 3,10598 Kč | 155 299,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








