
R-667766 | |
|---|---|
DigiKey Part Number | 2508-R-667766TR-ND - Tape & Reel (TR) 2508-R-667766CT-ND - Cut Tape (CT) 2508-R-667766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667766 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 387gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 250 | 5,05128 Kč | 1 262,82 Kč |
| 500 | 4,76654 Kč | 2 383,27 Kč |
| 1 000 | 4,50134 Kč | 4 501,34 Kč |
| 2 500 | 4,18297 Kč | 10 457,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,96778 Kč | 19 838,90 Kč |
| 10 000 | 3,77479 Kč | 37 747,90 Kč |
| 15 000 | 3,67198 Kč | 55 079,70 Kč |
| 25 000 | 3,55259 Kč | 88 814,75 Kč |
| 35 000 | 3,47994 Kč | 121 797,90 Kč |
| 50 000 | 3,40789 Kč | 170 394,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



